Part Details for MMDT5213W by Diotec Semiconductor AG
Overview of MMDT5213W by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MMDT5213W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMDT5213W-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT323 Min Qty: 750 Lead time: 4 Weeks Container: Strip MARKETPLACE PRODUCT |
9000 In Stock |
|
$0.0422 / $0.2550 | Buy Now |
DISTI #
4878-MMDT5213W-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0252 | Buy Now |
DISTI #
637-MMDT5213W
|
Mouser Electronics | Digital Transistors Digital Transistor, SOT-323, 50V, 100mA RoHS: Compliant | 0 |
|
$0.0190 / $0.1100 | Order Now |
|
Onlinecomponents.com | Digital Transistor - SOT-323 - 50V - 100mA RoHS: Compliant | 0 |
|
$0.0115 / $0.0180 | Buy Now |
DISTI #
MMDT5213W-DIO
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SOT323, R1: 47kΩ Min Qty: 20 | 2682 |
|
$0.0150 / $0.0408 | Buy Now |