-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6837
|
Newark | Transistor, Npn/Pnp, Sot363, Transistor Polarity:Complementary Npn And Pnp, Collector Emitter Voltage Max Npn:160V, Collector Emitter Voltage Max Pnp:160V, Continuous Collector Current Npn:200Ma, Power Dissipation Npn:200Mw Rohs Compliant: Yes |Diodes Inc. MMDT5451-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4909 |
|
$0.0910 / $0.3410 | Buy Now |
DISTI #
79AH4440
|
Newark | Ss Hi Voltage Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMDT5451-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.0590 | Buy Now |
DISTI #
MMDT5451-FDICT-ND
|
DigiKey | TRANS NPN/PNP 160V/150V SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
221818 In Stock |
|
$0.0437 / $0.2700 | Buy Now |
DISTI #
MMDT5451-7-F
|
Avnet Americas | Trans GP BJT NPN/PNP 160V/150V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT5451-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000558000 Factory Stock |
|
$0.0496 / $0.0586 | Buy Now |
DISTI #
621-MMDT5451-F
|
Mouser Electronics | Bipolar Transistors - BJT 160 / 160V 200mW RoHS: Compliant | 52121 |
|
$0.0500 / $0.2700 | Buy Now |
DISTI #
V36:1790_06703052
|
Arrow Electronics | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Americas - 111000 |
|
$0.0499 / $0.0619 | Buy Now |
DISTI #
P40:2555_23840431
|
Arrow Electronics | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Europe - 5800 |
|
$0.0395 / $0.2487 | Buy Now |
DISTI #
V72:2272_06703052
|
Arrow Electronics | Trans GP BJT NPN/PNP 160V 0.2A 320mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 1368 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2230 Container: Cut Strips | Americas - 1248 |
|
$0.0465 | Buy Now |
DISTI #
70438367
|
RS | GP BJT NPN/PNP 160/150V 0.2A 6P SOT363 | Diodes Inc MMDT5451-7-F RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1780 | RFQ |
|
Future Electronics | MMDT5451 Series NPN/PNP 160 V 200 mW Small Signal Transistor SMT - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 27000Reel |
|
$0.0427 / $0.0480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT5451-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT5451-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |