-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R6838
|
Newark | Transistor, Npn, Dual, 160V, 200Ma, 200Mw, Sot-363, Transistor Polarity:Dual Npn, Collector Emitter Voltage Max Npn:160V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:200Ma, Continuous Collector Current Pnp:-Rohs Compliant: Yes |Diodes Inc. MMDT5551-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 118824 |
|
$0.1030 / $0.3610 | Buy Now |
DISTI #
81AC9197
|
Newark | Ss Hi Voltage Transistor Sot363 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMDT5551-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 165000 |
|
$0.0410 | Buy Now |
DISTI #
86AK5604
|
Newark | Bipolar Trans, Dual Npn, 160V, Sot-363 Rohs Compliant: Yes |Diodes Inc. MMDT5551-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0740 / $0.0870 | Buy Now |
DISTI #
MMDT5551-FDICT-ND
|
DigiKey | TRANS 2NPN 160V 0.2A SOT363 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
238864 In Stock |
|
$0.0517 / $0.4300 | Buy Now |
DISTI #
MMDT5551-7-F
|
Avnet Americas | Trans GP BJT NPN 160V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT5551-7-F) RoHS: Compliant Min Qty: 132000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 165000 |
|
$0.0340 / $0.0401 | Buy Now |
DISTI #
MMDT5551-7-F
|
Avnet Americas | Trans GP BJT NPN 160V 0.2A 6-Pin SOT-363 T/R - Tape and Reel (Alt: MMDT5551-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0340 / $0.0401 | Buy Now |
DISTI #
621-MMDT5551-F
|
Mouser Electronics | Bipolar Transistors - BJT 160V 200mW RoHS: Compliant | 111018 |
|
$0.0490 / $0.3500 | Buy Now |
DISTI #
V36:1790_06703053
|
Arrow Electronics | Trans GP BJT NPN 160V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2344 | Americas - 15000 |
|
$0.0489 / $0.0619 | Buy Now |
DISTI #
E02:0323_01117116
|
Arrow Electronics | Trans GP BJT NPN 160V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2409 | Europe - 6000 |
|
$0.0447 / $0.0560 | Buy Now |
DISTI #
A03:0893_13588005
|
Arrow Electronics | Trans GP BJT NPN 160V 0.2A 200mW 6-Pin SOT-363 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2409 | Asia - 3000 |
|
$0.0441 / $0.0551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMDT5551-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMDT5551-7-F
Diodes Incorporated
Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, ULTRA SMALL, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMDT5551-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMDT5551-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMDT5551-7 | Small Signal Bipolar Transistor, 0.2A I(C), 160V V(BR)CEO, 2-Element, NPN, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Diodes Incorporated | MMDT5551-7-F vs MMDT5551-7 |