Part Details for MMF204FRE22K by YAGEO Corporation
Overview of MMF204FRE22K by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF204FRE22K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AK9205
|
Newark | Res, 22K, 0.4W, Minimelf 0204, Resistance:22Kohm, Product Range:Mmf Series, Voltage Rating:200V, Resistor Technology:Metal Film, Power Rating:400Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C Rohs Compliant: Yes |Yageo MMF204FRE22K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6000 |
|
$0.0830 / $0.2570 | Buy Now |
DISTI #
73AK6509
|
Newark | Res, 22K, 0.4W, Minimelf 0204 Rohs Compliant: Yes |Yageo MMF204FRE22K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0810 / $0.2190 | Buy Now |
DISTI #
MMF204FRE22K-ND
|
DigiKey | RES SMD 1% 0.4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0245 | Buy Now |
DISTI #
603-MMF204FRE22K
|
Mouser Electronics | MELF Resistors 22k Ohms 0.4W 1% 50PPM AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.2200 | Order Now |
DISTI #
4180584
|
element14 Asia-Pacific | RES, 22K, 0.4W, MINIMELF 0204 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 6000 |
|
$0.0259 / $0.1959 | Buy Now |
DISTI #
4180584RL
|
element14 Asia-Pacific | RES, 22K, 0.4W, MINIMELF 0204 RoHS: Compliant Min Qty: 500 Container: Reel | 6000 |
|
$0.0259 / $0.0503 | Buy Now |
DISTI #
4180584
|
Farnell | RES, 22K, 0.4W, MINIMELF 0204 RoHS: Compliant Min Qty: 5 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 6000 |
|
$0.0260 / $0.1302 | Buy Now |
DISTI #
4180584RL
|
Farnell | RES, 22K, 0.4W, MINIMELF 0204 RoHS: Compliant Min Qty: 500 Lead time: 9 Weeks, 1 Days Container: Reel | 6000 |
|
$0.0260 / $0.0369 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 22K Ohms 1% 0.4W 50PPM SMT | 0 |
|
$0.4839 / $0.5565 | RFQ |
Part Details for MMF204FRE22K
MMF204FRE22K CAD Models
MMF204FRE22K Part Data Attributes:
|
MMF204FRE22K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF204FRE22K
YAGEO Corporation
Fixed Resistor, Metal Film, 0.4W, 22000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |