Part Details for MMF25SFRF100R by YAGEO Corporation
Overview of MMF25SFRF100R by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF25SFRF100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMF25SFRF100R-ND
|
DigiKey | RES SMD 100 OHM 1% 1/4W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0173 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 100 Ohms 1% 1/4W-S 100PPM SMT | 0 |
|
$0.4877 / $0.5608 | RFQ |
Part Details for MMF25SFRF100R
MMF25SFRF100R CAD Models
MMF25SFRF100R Part Data Attributes:
|
MMF25SFRF100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF25SFRF100R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Manufacturer Series | MMF | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MMF | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MMF25SFRF100R
This table gives cross-reference parts and alternative options found for MMF25SFRF100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMF25SFRF100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMF25SFBF100R | Fixed Resistor, Metal Film, 0.25W, 100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MMF25SFRF100R vs MMF25SFBF100R |