Part Details for MMF50SFRE100R by YAGEO Corporation
Overview of MMF50SFRE100R by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMF50SFRE100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4229
|
Newark | Melf Res, 100R, 0.5W, Metal Film, 0207 Rohs Compliant: Yes |Yageo MMF50SFRE100R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1140 / $0.3430 | Buy Now |
DISTI #
MMF50SFRE100R-ND
|
DigiKey | RES SMD 1% 1/2W MELF Min Qty: 12000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0355 | Buy Now |
DISTI #
MMF50SFRE100R
|
Avnet Americas | General Type Metal Film Resistor 100Ohm 1/2W 1% Melf T/R - Tape and Reel (Alt: MMF50SFRE100R) Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0295 | Buy Now |
DISTI #
603-MMF50SFRE100R
|
Mouser Electronics | MELF Resistors 100 Ohms 1/2 W 1 % AEC-Q200 Miniature Version RoHS: Compliant | 612 |
|
$0.0320 / $0.3300 | Buy Now |
|
Future Electronics | MELF Resistors 100 OHM 1/2W 1% RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 | 0 |
|
$0.0243 | Buy Now |
DISTI #
MMF50SFRE100R
|
Avnet Americas | General Type Metal Film Resistor 100Ohm 1/2W 1% Melf T/R - Tape and Reel (Alt: MMF50SFRE100R) Min Qty: 12000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0295 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 100 Ohms 1% 1/2W-S 50PPM SMT | 0 |
|
$0.4877 / $0.5608 | RFQ |
Part Details for MMF50SFRE100R
MMF50SFRE100R CAD Models
MMF50SFRE100R Part Data Attributes:
|
MMF50SFRE100R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMF50SFRE100R
YAGEO Corporation
Fixed Resistor, Metal Film, 0.5W, 100ohm, 250V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |