Part Details for MMFTN6190KDW by Diotec Semiconductor AG
Overview of MMFTN6190KDW by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTN6190KDW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN6190KDW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1148 | Buy Now |
DISTI #
637-MMFTN6190KDW
|
Mouser Electronics | MOSFET MOSFET, SOT-363, 30V, 1A, 150C, N RoHS: Compliant | 0 |
|
$0.1190 / $0.3700 | Order Now |
|
Onlinecomponents.com | MOSFET - SOT-363 - 30V - 1A - 150°C - 0 RoHS: Compliant | 0 |
|
$0.0809 / $0.0989 | Buy Now |
DISTI #
MMFTN6190KDW-DIO
|
TME | Transistor: N-MOSFET x2, unipolar, 30V, 1A, Idm: 9.6A, 0.4W, SOT363 Min Qty: 5 | 0 |
|
$0.1030 / $0.1560 | RFQ |
Part Details for MMFTN6190KDW
MMFTN6190KDW CAD Models
MMFTN6190KDW Part Data Attributes
|
MMFTN6190KDW
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMFTN6190KDW
Diotec Semiconductor AG
Small Signal Field-Effect Transistor, 1A I(D), 30V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, SOT-363, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | SOT-363, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 1 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 12 pF | |
JESD-30 Code | R-PDSO-G6 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 0.4 W | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |