Part Details for MMFTN620KD-AQ by Diotec Semiconductor AG
Overview of MMFTN620KD-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMFTN620KD-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMFTN620KD-AQ-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0639 | Buy Now |
DISTI #
637-MMFTN620KD-AQ
|
Mouser Electronics | MOSFET MOSFET, SOT-26, 60V, 0.35A, 150C, N, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0460 / $0.3300 | Order Now |
|
Onlinecomponents.com | MOSFET - SOT-26 - 60V - 0.35A - 150°C - 0 - Automotive RoHS: Compliant | 0 |
|
$0.0331 / $0.0423 | Buy Now |
DISTI #
MMFTN620KD-AQ-DIO
|
TME | Transistor: N-MOSFET, unipolar, 60V, 350mA, Idm: 1A, 0.5W Min Qty: 10 | 0 |
|
$0.0415 / $0.0783 | RFQ |