Part Details for MMH3111NT1 by NXP Semiconductors
Overview of MMH3111NT1 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMH3111NT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MMH3111NT1
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 781 |
|
RFQ | |
|
Chip1Cloud | IC AMP CELL 250MHZ-4GHZ SOT89-4 / RF Amplifier IC Cellular, PCS, ISM, WLL 250MHz ~ 4GHz SOT-89-4 | 7200 |
|
RFQ | |
DISTI #
1578039
|
element14 Asia-Pacific | AMP, RF, LO NOISE, 22DBM, 4GHZ, 4SOT-89 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.8419 / $5.3615 | Buy Now |
DISTI #
1578039
|
Farnell | AMP, RF, LO NOISE, 22DBM, 4GHZ, 4SOT-89 RoHS: Compliant Min Qty: 1 Lead time: 52 Weeks, 1 Days Container: Each | 0 |
|
$2.0846 / $3.9696 | Buy Now |
Part Details for MMH3111NT1
MMH3111NT1 CAD Models
MMH3111NT1 Part Data Attributes
|
MMH3111NT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MMH3111NT1
NXP Semiconductors
250MHz - 4000MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 4.50 X 2.50 MM, ROHS COMPLIANT, PLASTIC, SOT-89, CASE 1514-02, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 250 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-243 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 190 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |