Part Details for MMI301 by Cobham PLC
Overview of MMI301 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MMI301
MMI301 CAD Models
MMI301 Part Data Attributes
|
MMI301
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MMI301
Cobham PLC
General Purpose Inductor, 0.012uH, 1 Element, SMD, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Quality Factor-Min (at L-nom) | 25 | |
Self Resonance Frequency | 6400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1500 MHz |