Part Details for MMICT5919-00-012 by TDK Corporation
Overview of MMICT5919-00-012 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for MMICT5919-00-012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
410-MMICT5919-00-012
|
Mouser Electronics | MEMS Microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode RoHS: Compliant | 9059 |
|
$1.1600 / $2.0800 | Buy Now |
Part Details for MMICT5919-00-012
MMICT5919-00-012 CAD Models
MMICT5919-00-012 Part Data Attributes
|
MMICT5919-00-012
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMICT5919-00-012
TDK Corporation
Consumer Circuit, LGA-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | LGA-5 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-XBGA-N5 | |
Length | 3.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | LGA | |
Package Equivalence Code | LGA5(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 1.13 mm | |
Supply Voltage-Max (Vsup) | 1.98 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 2.65 mm |