Part Details for MMIP12W12F300A1 by Amphenol Positronic
Overview of MMIP12W12F300A1 by Amphenol Positronic
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMIP12W12F300A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
276-MMIP12W12F300A1
|
Mouser Electronics | Power to the Board | 0 |
|
$61.6400 / $76.4900 | Order Now |
DISTI #
POSMMIP12W12F300A1
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMMIP12W12F300A1
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MMIP12W12F300A1
MMIP12W12F300A1 CAD Models
MMIP12W12F300A1 Part Data Attributes:
|
MMIP12W12F300A1
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MMIP12W12F300A1
Amphenol Positronic
Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARISED | |
Board Mounting Option | HOLE .138-.163 | |
Body Breadth | 0.976 inch | |
Body Depth | 1.319 inch | |
Body Length | 1.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MMIP12W12F300A1
This table gives cross-reference parts and alternative options found for MMIP12W12F300A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMIP12W12F300A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
44475-1222 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | MMIP12W12F300A1 vs 44475-1222 |
609090312218001 | Rectangular Power Connector, 12 Contact(s), Female, Receptacle | KYOCERA Corporation | MMIP12W12F300A1 vs 609090312218001 |
44475-1211 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | MMIP12W12F300A1 vs 44475-1211 |
609090312218001 | CONNECTOR, 12 CONTACT(S), FEMALE, POWER CONNECTOR, RECEPTACLE | KYOCERA Crystal Device Corporation | MMIP12W12F300A1 vs 609090312218001 |
A-42385-12C1 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | MMIP12W12F300A1 vs A-42385-12C1 |
178214-1 | Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | MMIP12W12F300A1 vs 178214-1 |
A-42385-12D2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | MMIP12W12F300A1 vs A-42385-12D2 |
A-42385-12B2 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle | Molex | MMIP12W12F300A1 vs A-42385-12B2 |
0010844123 | Rectangular Power Connector, 12 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | MMIP12W12F300A1 vs 0010844123 |
120992-9 | Rectangular Power Connector, 12 Contact(s), Female, Press Fit Terminal, Receptacle | TE Connectivity | MMIP12W12F300A1 vs 120992-9 |