Part Details for MMIX1F210N30P3 by IXYS Corporation
Overview of MMIX1F210N30P3 by IXYS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMIX1F210N30P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMIX1F210N30P3-ND
|
DigiKey | MOSFET N-CH 300V 108A 24SMPD Min Qty: 300 Lead time: 44 Weeks Container: Tube | Temporarily Out of Stock |
|
$37.6994 | Buy Now |
DISTI #
747-MMIX1F210N30P3
|
Mouser Electronics | Discrete Semiconductor Modules MSFT SMPD PKG-HIPERFET MSF RoHS: Compliant | 0 |
|
$38.0800 / $49.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tube | 0Tube |
|
$40.5000 | Buy Now |
DISTI #
MMIX1F210N30P3
|
TTI | Discrete Semiconductor Modules MSFT SMPD PKG-HIPERFET MSF Min Qty: 300 Package Multiple: 20 Container: Tube | Americas - 0 |
|
$35.1900 | Buy Now |
DISTI #
MMIX1F210N30P3
|
TME | Transistor: N-MOSFET, Polar3™, unipolar, 300V, 108A, Idm: 550A, 520W Min Qty: 1 | 20 |
|
$40.0600 / $54.1000 | Buy Now |
|
New Advantage Corporation | MOSFET DIS.108A 300V N-CH 24SMPD POLAR3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 16 |
|
$74.0300 / $79.3200 | Buy Now |
Part Details for MMIX1F210N30P3
MMIX1F210N30P3 CAD Models
MMIX1F210N30P3 Part Data Attributes:
|
MMIX1F210N30P3
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
MMIX1F210N30P3
IXYS Corporation
Power Field-Effect Transistor, N-Channel, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 108 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 520 W | |
Surface Mount | YES |