Part Details for MMK10103K400A01L4BULK by KEMET Corporation
Overview of MMK10103K400A01L4BULK by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK10103K400A01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK10103K400A01L4BULK-ND
|
DigiKey | CAP FILM 10000PF 10% 400VDC RAD Min Qty: 1 Lead time: 32 Weeks Container: Box |
515 In Stock |
|
$0.1633 / $0.4400 | Buy Now |
DISTI #
80-MMK10103K400A01L4
|
Mouser Electronics | Film Capacitors 400volts 0.01uF 10% LS 10mm RoHS: Compliant | 1202 |
|
$0.1710 / $0.6300 | Buy Now |
DISTI #
70610835
|
RS | 10nF +/-10% 200 V ac, 400 V dc, MMK Polyester Film Capacitor | KEMET MMK10103K400A01L4BULK RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1580 / $0.1980 | RFQ |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.01uF ±10% - 400VDC - +85°C - 4x9x13mm - 10 mm Lead Spacing - Bulk RoHS: Compliant |
3000 Partner Stock |
|
$0.2090 / $0.2320 | Buy Now |
DISTI #
79003880
|
Verical | Cap Film 0.01uF 400V PET 10% (13 X 4 X 9mm) Radial 10mm 100°C Bulk RoHS: Compliant Min Qty: 307 Package Multiple: 1 | Americas - 3000 |
|
$0.2040 | Buy Now |
DISTI #
MMK10103K400A01L4BULK
|
Avnet Abacus | Film Capacitor, 0.01 uF, 200 V, 400 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK10103K400A01L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMK10103K400A01L4BULK
MMK10103K400A01L4BULK CAD Models
MMK10103K400A01L4BULK Part Data Attributes:
|
MMK10103K400A01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK10103K400A01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 200 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |