Part Details for MMK10223K400A01L4BULK by Evox Rifa / KEMET
Overview of MMK10223K400A01L4BULK by Evox Rifa / KEMET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK10223K400A01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 900 |
|
RFQ |
Part Details for MMK10223K400A01L4BULK
MMK10223K400A01L4BULK CAD Models
MMK10223K400A01L4BULK Part Data Attributes:
|
MMK10223K400A01L4BULK
Evox Rifa / KEMET
Buy Now
Datasheet
|
Compare Parts:
MMK10223K400A01L4BULK
Evox Rifa / KEMET
Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.022uF, 5116,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EVOX RIFA GROUP OYJ | |
Package Description | , 5116 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.022 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
Length | 13 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MMK(400,10MM,A01) | |
Size Code | 5116 | |
Temperature Coefficient | 400ppm/Cel ppm/°C | |
Terminal Pitch | 10 mm | |
Width | 4 mm |