Part Details for MMK150S-24 by Astrodyne TDI Power Supplies & EMI Filters
Overview of MMK150S-24 by Astrodyne TDI Power Supplies & EMI Filters
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK150S-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2622-MMK150S-24-ND
|
DigiKey | AC/DC CONVERTER 24V 150W Min Qty: 5 Container: Bulk MARKETPLACE PRODUCT |
65 In Stock |
|
$103.3924 / $168.9940 | Buy Now |