Part Details for MMK15104K400B04L16.5TR18 by KEMET Corporation
Overview of MMK15104K400B04L16.5TR18 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK15104K400B04L16.5TR18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMK15104K400B04L16
|
Avnet Americas | Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100°C T/R - Tape and Reel (Alt: MMK15104K400B04L16) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Reel | 0 |
|
$0.2225 / $0.2521 | Buy Now |
DISTI #
MMK15104K400B04L16
|
Avnet Americas | Cap Film 0.1uF 400V PET 10% (18 X 5.5 X 10.5mm) Radial 15mm 100°C T/R - Tape and Reel (Alt: MMK15104K400B04L16) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Container: Reel | 0 |
|
$0.2225 / $0.2521 | Buy Now |
Part Details for MMK15104K400B04L16.5TR18
MMK15104K400B04L16.5TR18 CAD Models
MMK15104K400B04L16.5TR18 Part Data Attributes:
|
MMK15104K400B04L16.5TR18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK15104K400B04L16.5TR18
KEMET Corporation
Film Capacitor, Polyester, 400V, 0.1uF, 7122
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 7122 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for MMK15104K400B04L16.5TR18
This table gives cross-reference parts and alternative options found for MMK15104K400B04L16.5TR18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK15104K400B04L16.5TR18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK15104K400B04L4BULK | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK15104K400B04L16.5TR18 vs MMK15104K400B04L4BULK |