Part Details for MMK5102M1000J01L4BULK by KEMET Corporation
Overview of MMK5102M1000J01L4BULK by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5102M1000J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MMK5102M1000J01L4BULK-ND
|
DigiKey | Film Capacitors MMK/F601, Film, Min Qty: 200 Container: Bulk MARKETPLACE PRODUCT |
2486 In Stock |
|
$0.2970 / $0.3800 | Buy Now |
DISTI #
80-MMK5102M1000J01L4
|
Mouser Electronics | Film Capacitors 1000volts 1000pF 20% LS 5mm RoHS: Compliant | 0 |
|
$0.2970 | Order Now |
|
Onlinecomponents.com | Metalized Polyester Film Capacitor - 0.001uF ±20% - 1000VDC - +85°C - 2.5x6.5x7.2mm - 5 mm Lead Spacing - Bulk |
2486 Partner Stock |
|
$0.2569 / $0.3641 | Buy Now |
DISTI #
KEMET MMK5102M1000J01L4BULK
|
PEI Genesis | Film Capacitor | 2489 |
|
Buy Now |
Part Details for MMK5102M1000J01L4BULK
MMK5102M1000J01L4BULK CAD Models
MMK5102M1000J01L4BULK Part Data Attributes
|
MMK5102M1000J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5102M1000J01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 67 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MMK5102M1000J01L4BULK
This table gives cross-reference parts and alternative options found for MMK5102M1000J01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5102M1000J01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601JF102M1K0C | Film Capacitor, Polyester, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK5102M1000J01L4BULK vs F601JF102M1K0C |