Part Details for MMKP124J3A2201 by KYET
Overview of MMKP124J3A2201 by KYET
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP124J3A2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 120nF -40��~+100�� ��5% 1kV Plugin,P=22.5mm Polypropylene Film Capacitors (CBB) ROHS | 1465 |
|
$0.1478 / $0.2954 | Buy Now |
|
LCSC | 120nF -40+100 5% 1kV PluginP22.5mm Polypropylene Film Capacitors (CBB) ROHS | 1465 |
|
$0.1433 / $0.2864 | Buy Now |