-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25968480
|
Verical | RF Amp Single LNA 2.8GHz 6V 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1244 | Americas - 38 |
|
$2.1480 | Buy Now |
|
Rochester Electronics | E-pHEMT LNA, 1400-2800 MHz, 34 dB, 24 dBm, 0.59 dB NF RoHS: Compliant Status: Obsolete Min Qty: 1 | 1199 |
|
$3.9400 / $4.6400 | Buy Now |
|
Flip Electronics | Stock, ship today | 9000 |
|
$2.3600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MML20242HT1
NXP Semiconductors
Buy Now
|
Compare Parts:
MML20242HT1
NXP Semiconductors
RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 207 mA | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |