Part Details for MML4402-GM3/TR by Microchip Technology Inc
Overview of MML4402-GM3/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MML4402-GM3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH6734
|
Newark | Si Limiter Non Hermetic Plastic Smt Rohs Compliant: Yes |Microchip MML4402-GM3/TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 | Buy Now |
DISTI #
150-MML4402-GM3/TR-ND
|
DigiKey | SI LIMITER NON HERMETIC PLASTIC Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.3125 | Buy Now |
DISTI #
MML4402-GM3/TR
|
Avnet Americas | Diode PIN High Power Switch 75V 2pF 4-Pin GM3 SMD T/R - Tape and Reel (Alt: MML4402-GM3/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$5.6111 / $6.2200 | Buy Now |
DISTI #
579-MML4402-GM3/TR
|
Mouser Electronics | PIN Diodes Si Limiter Non Hermetic Plastic SMT RoHS: Compliant | 0 |
|
$6.3200 | Order Now |
DISTI #
MML4402-GM3/TR
|
Microchip Technology Inc | Si Limiter Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.0500 / $6.2200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.4700 / $18.1800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$6.1600 / $7.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.4700 / $18.1800 | Buy Now |
Part Details for MML4402-GM3/TR
MML4402-GM3/TR CAD Models
MML4402-GM3/TR Part Data Attributes
|
MML4402-GM3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MML4402-GM3/TR
Microchip Technology Inc
Pin Diode, 75V V(BR), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Application | LIMITER; SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PBCC-N4 | |
Minority Carrier Lifetime-Nom | 0.02 µs | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |