Part Details for MMN7066 by Micrometrics Inc
Overview of MMN7066 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MMN7066
MMN7066 CAD Models
MMN7066 Part Data Attributes
|
MMN7066
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MMN7066
Micrometrics Inc
Pin Diode, 500V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 500 V | |
Diode Capacitance-Nom | 0.1 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 1.5 µs | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO |