Part Details for MMP0120/NNB67/P by Bulgin
Overview of MMP0120/NNB67/P by Bulgin
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMP0120/NNB67/P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5225
|
Newark | 12 Mm Domed Non-Illuminated Nickel |Bulgin Limited MMP0120/NNB67/P Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.4200 / $18.1700 | Buy Now |
DISTI #
708-2082-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
28 In Stock |
|
$12.4745 / $18.3500 | Buy Now |
DISTI #
70929622
|
RS | All Nickel Plated Brass with Pin Terminals | Bulgin MMP0120/NNB67/P RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$13.9800 / $18.1600 | RFQ |
Part Details for MMP0120/NNB67/P
MMP0120/NNB67/P CAD Models
MMP0120/NNB67/P Part Data Attributes:
|
MMP0120/NNB67/P
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMP0120/NNB67/P
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
JESD-609 Code | e4 | |
Manufacturer Series | MMP0120 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |