Part Details for MMP0120/ABK67/S by Bulgin
Overview of MMP0120/ABK67/S by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP0120/ABK67/S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2601
|
Newark | Anti Vandal Sw, Spst-No, 2A/36Vdc, Panel, Product Range:Mmp0120 Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Black Rohs Compliant: Yes |Bulgin Limited MMP0120/ABK67/S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 / $14.8000 | Buy Now |
DISTI #
708-2090-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
63 In Stock |
|
$9.1125 / $14.9500 | Buy Now |
DISTI #
167-MMP0120/ABK67/S
|
Mouser Electronics | Pushbutton Switches 12mmMini DomedMetal Vandal Resistant SWC RoHS: Compliant | 35 |
|
$9.1100 / $11.8300 | Buy Now |
DISTI #
70929630
|
RS | Black anodized body Black PBT button screw terminals | Bulgin MMP0120/ABK67/S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 50 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 In Stock |
|
$9.4800 / $12.8300 | Buy Now |
DISTI #
51563836
|
Verical | Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Screw RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1907 | Americas - 50 |
|
$13.6375 / $16.5335 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 In Stock |
|
$9.4800 / $12.8300 | Buy Now |
Part Details for MMP0120/ABK67/S
MMP0120/ABK67/S CAD Models
MMP0120/ABK67/S Part Data Attributes:
|
MMP0120/ABK67/S
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMP0120/ABK67/S
Bulgin
Pushbutton Switch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | GOLD |