Part Details for MMP0120/AGNP by Bulgin
Overview of MMP0120/AGNP by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMP0120/AGNP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y8231
|
Newark | Vandal Resistant Sw, Spst, 2A, 36V, Contact Configuration:Spst-No, Actuator/Cap Colour:Green, Product Range:Mmp0120 Series, Switch Operation:Off-(On), Illumination Colour:Non-Illuminated, Switch Terminals:Solder Lug, Contact Rohs Compliant: Yes |Bulgin Limited MMP0120/AGNP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2000 / $11.9900 | Buy Now |
DISTI #
81AC2605
|
Newark | Anti Vandal Sw, Spst-No, 2A/36Vdc, Panel, Product Range:Mmp0120 Series, Panel Cutout Diameter:12Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Green Rohs Compliant: Yes |Bulgin Limited MMP0120/AGNP Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7900 / $13.3000 | Buy Now |
DISTI #
708-2092-ND
|
DigiKey | SWITCH PUSHBUTTON SPST-NO 2A 36V Min Qty: 1 Lead time: 16 Weeks Container: Tray |
30 In Stock |
|
$8.1875 / $13.6900 | Buy Now |
DISTI #
167-MMP0120/AGNP
|
Mouser Electronics | Pushbutton Switches 12mmMini DomedMetal Vandal Resistant SWC RoHS: Compliant | 36 |
|
$8.1800 / $12.7600 | Buy Now |
DISTI #
70929632
|
RS | Black anodized body, Green PBT button, Pin terminals | Bulgin MMP0120/AGNP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 49 |
|
$9.0600 / $12.7600 | Buy Now |
|
Onlinecomponents.com | Push Button Switch MMP0120 Series IP65 Black Anodized Aluminium Body Green PBT Button 2mm x 0.5mm Pin Termination |
28 In Stock |
|
$8.2200 / $10.8200 | Buy Now |
DISTI #
51588879
|
Verical | Switch Push Button N.O. SPST Dome 2A 36VDC Panel Mount Solder Tab RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1907 | Americas - 25 |
|
$12.3839 / $13.9433 | Buy Now |
|
Master Electronics | Push Button Switch MMP0120 Series IP65 Black Anodized Aluminium Body Green PBT Button 2mm x 0.5mm Pin Termination |
28 In Stock |
|
$8.2200 / $10.8200 | Buy Now |
Part Details for MMP0120/AGNP
MMP0120/AGNP CAD Models
MMP0120/AGNP Part Data Attributes:
|
MMP0120/AGNP
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MMP0120/AGNP
Bulgin
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
JESD-609 Code | e4 | |
Manufacturer Series | MMP0120 | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) |