Part Details for MMP4403-GM2 by Microchip Technology Inc
Overview of MMP4403-GM2 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMP4403-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8220
|
Newark | Si Pin Non Hermetic Plastic Smt Style Gm2 Tape & Reel Rohs Compliant: Yes |Microchip MMP4403-GM2 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 | Buy Now |
DISTI #
150-MMP4403-GM2-ND
|
DigiKey | SI PIN NON HERMETIC PLASTIC SMT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
160 In Stock |
|
$4.3800 | Buy Now |
DISTI #
MMP4403-GM2/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 500V 1pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MMP4403-GM2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0556 / $4.4900 | Buy Now |
DISTI #
MMP4403-GM2
|
Avnet Americas | Diode PIN Attenuator/Switch 500V 1pF 2-Pin GM2 SMD T/R - Bulk (Alt: MMP4403-GM2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8889 / $4.3100 | Buy Now |
DISTI #
494-MMP4403-GM2
|
Mouser Electronics | PIN Diodes 50MHz - 12 GHz PIN Diode 3 us RoHS: Compliant | 1689 |
|
$4.3700 | Buy Now |
DISTI #
MMP4403-GM2
|
Microchip Technology Inc | Si PIN Non Hermetic Plastic SMT, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
160 Alternates Available |
|
$3.5000 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.3400 / $9.1000 | Buy Now | |
DISTI #
MMP4403-GM2/TR
|
Avnet Americas | Diode PIN Attenuator/Switch 500V 1pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MMP4403-GM2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0556 / $4.4900 | Buy Now |
DISTI #
MMP4403-GM2
|
Avnet Americas | Diode PIN Attenuator/Switch 500V 1pF 2-Pin GM2 SMD T/R - Bulk (Alt: MMP4403-GM2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8889 / $4.3100 | Buy Now |
Part Details for MMP4403-GM2
MMP4403-GM2 CAD Models
MMP4403-GM2 Part Data Attributes
|
MMP4403-GM2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MMP4403-GM2
Microchip Technology Inc
Pin Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 500 V | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.3 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY TO X BAND | |
JESD-30 Code | R-PBCC-N2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 5 W | |
Reverse Test Voltage | 50 V | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MMP4403-GM2
This table gives cross-reference parts and alternative options found for MMP4403-GM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP4403-GM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMP4403-GM2/TR | Pin Diode, 500V V(BR), Silicon | Microchip Technology Inc | MMP4403-GM2 vs MMP4403-GM2/TR |