Part Details for MMP6W1K-F by Cornell Dubilier Electronics Inc
Overview of MMP6W1K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP6W1K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K3809
|
Newark | Capacitor Polyester Film Film 1Uf 10%, 630V,, Dielectric Type:Metallized Pet, Capacitor Case/Package:Axial Leaded, Capacitance:1Μf, Capacitance Tolerance:± 10%, Voltage(Ac):-, Voltage(Dc):630V, Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier MMP6W1K-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1039 |
|
$5.0500 / $5.2500 | Buy Now |
DISTI #
58M9190
|
Newark | Film Capacitor, Mmp Series, 1 F, 10%, Pet (Polyester), 630 V Rohs Compliant: Yes |Cornell Dubilier MMP6W1K-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$5.4900 / $8.0400 | Buy Now |
DISTI #
338-4132-ND
|
DigiKey | CAP FILM 1UF 10% 630VDC AXIAL Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
81 In Stock |
|
$2.4629 / $4.7400 | Buy Now |
DISTI #
598-MMP6W1K-F
|
Mouser Electronics | Film Capacitors 1uF 630V 10% RoHS: Compliant | 97 |
|
$3.7800 / $6.9500 | Buy Now |
|
Onlinecomponents.com | Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1uF (+/-) 10% - 630VDC - RoHS RoHS: Compliant |
430 Partner Stock 1039 Factory Stock |
|
$3.5000 / $8.4500 | Buy Now |
DISTI #
MMP6W1K-F
|
TTI | Film Capacitors 1uF 630V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$3.3100 | Buy Now |
DISTI #
1463386
|
element14 Asia-Pacific | Capacitance:1F RoHS: Compliant Min Qty: 1 Container: Each | 30 |
|
$66.1555 | Buy Now |
DISTI #
1463386
|
Farnell | CAP, 1F, 630V, 10%, PET, THROUGH HOLE RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 30 |
|
$4.1205 / $7.6380 | Buy Now |
|
Master Electronics | Polyester Film Capacitor - Low Profile Axial - Non Inductive - 1uF (+/-) 10% - 630VDC - RoHS RoHS: Compliant |
430 Partner Stock 1039 Factory Stock |
|
$3.5000 / $8.4500 | Buy Now |
Part Details for MMP6W1K-F
MMP6W1K-F CAD Models
MMP6W1K-F Part Data Attributes
|
MMP6W1K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP6W1K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.60 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 39 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Width | 22 mm |