-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surge protector, Common Anode, SC-59 18 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1564
|
Newark | Tvs Diode Array, 150W, 18V, Sc-74, Clamping Voltage Vc Max:26V, Diode Case Style:Sc-74, No. Of Pins:6Pins, Operating Voltage:-, Power Dissipation Pd:225Mw, Product Range:Mmqa Series, Automotive Qualification Standard:Aec-Q101 Rohs Compliant: Yes |Onsemi MMQA18VT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1200 | Buy Now |
DISTI #
MMQA18VT1GOSCT-ND
|
DigiKey | TVS DIODE 14VWM 26VC SC74 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0755 / $0.4700 | Buy Now |
DISTI #
MMQA18VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA18VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
863-MMQA18VT1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 18V 150W TVS Quad Array RoHS: Compliant | 6480 |
|
$0.0720 / $0.4600 | Buy Now |
|
Rochester Electronics | MMQA18V - Trans Voltage Suppressor Diode, 150W, 14V, Unidirectional, 4 Element RoHS: Compliant Status: Active Min Qty: 1 | 512 |
|
$0.0713 / $0.0839 | Buy Now |
DISTI #
MMQA18VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA18VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
MMQA18VT1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA18VT1G) RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0713 / $0.0851 | Buy Now |
DISTI #
MMQA18VT1G
|
Avnet Silica | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R (Alt: MMQA18VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | TVS DIODE 14VWM 26VC SC74 | 1430 |
|
$0.0770 / $0.1100 | Buy Now |
DISTI #
MMQA18VT1G
|
EBV Elektronik | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R (Alt: MMQA18VT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 0 Days | EBV - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMQA18VT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA18VT1G
onsemi
Surge protector, Common Anode, SC-59 18 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 31 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 18.9 V | |
Breakdown Voltage-Min | 17.1 V | |
Breakdown Voltage-Nom | 18 V | |
Clamping Voltage-Max | 26 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 14 V | |
Reverse Current-Max | 0.075 µA | |
Reverse Test Voltage | 14 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MMQA18VT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA18VT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA18VT3G | DIODE 150 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 318F-05, SC-74, 6 PIN, Transient Suppressor | onsemi | MMQA18VT1G vs MMQA18VT3G |