Part Details for MMQA6V2T1G by onsemi
Overview of MMQA6V2T1G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMQA6V2T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMQA6V2T1GOSCT-ND
|
DigiKey | TVS DIODE 4VWM 9VC SC74 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8564 In Stock |
|
$0.0597 / $0.3900 | Buy Now |
DISTI #
MMQA6V2T1G
|
Avnet Americas | ESD Suppressor TVS 16KV 6-Pin SC-74 T/R - Tape and Reel (Alt: MMQA6V2T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0587 / $0.0700 | Buy Now |
DISTI #
863-MMQA6V2T1G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 6.2V 150W TVS Quad Array RoHS: Compliant | 18014 |
|
$0.0590 / $0.3300 | Buy Now |
DISTI #
70340366
|
RS | MMQA6V2T1G, Quad Uni-Directional TVS Diode, 150W, 6-Pin SC-74 | ON Semiconductor MMQA6V2T1G RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1250 / $0.1460 | RFQ |
|
Future Electronics | MMQA Series 6.51 V 24 W Unidirectional Zener Transient Voltage Suppressor SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0594 / $0.0670 | Buy Now |
|
Future Electronics | MMQA Series 6.51 V 24 W Unidirectional Zener Transient Voltage Suppressor SC-74 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0594 / $0.0670 | Buy Now |
|
Bristol Electronics | Min Qty: 15 | 195 |
|
$0.1688 / $0.3375 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 2527 |
|
RFQ | ||
|
Quest Components | Transient Suppressor Diode Array, Unidirectional, Tsop | 584 |
|
$0.0797 / $0.1772 | Buy Now |
Part Details for MMQA6V2T1G
MMQA6V2T1G CAD Models
MMQA6V2T1G Part Data Attributes
|
MMQA6V2T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMQA6V2T1G
onsemi
ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-74 (SC-59ML) 6 LEAD | |
Package Description | SC-74, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | 318F-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Max | 6.51 V | |
Breakdown Voltage-Min | 5.89 V | |
Breakdown Voltage-Nom | 6.2 V | |
Clamping Voltage-Max | 9 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 4 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 4 V | |
Reverse Current-Max | 0.7 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMQA6V2T1G
This table gives cross-reference parts and alternative options found for MMQA6V2T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMQA6V2T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQA6V2T1 | ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 3000-REEL | onsemi | MMQA6V2T1G vs MMQA6V2T1 |
MMQA6V2T3 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-59, 6 PIN | Motorola Mobility LLC | MMQA6V2T1G vs MMQA6V2T3 |
MMQA6V2T3G | ESD / Surge Protector 6.2 V, SC-74 (SC-59ML) 6 LEAD, 10000-REEL | onsemi | MMQA6V2T1G vs MMQA6V2T3G |
MMQA6V2T1 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-59, 6 PIN | Motorola Mobility LLC | MMQA6V2T1G vs MMQA6V2T1 |
MMQA6V2T3 | 150W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, CASE 318F-05, SC-74, 6 PIN | onsemi | MMQA6V2T1G vs MMQA6V2T3 |