Part Details for MMRF1007HSR5 by NXP Semiconductors
Overview of MMRF1007HSR5 by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMRF1007HSR5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X4970
|
Newark | Lateral N-Channel Broadband Rf Power Mosfet, 965-1215 Mhz, 1000 W, 50 V/ Reel Rohs Compliant: Yes |Nxp MMRF1007HSR5 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$593.3800 | Buy Now |
DISTI #
MMRF1007HSR5-ND
|
DigiKey | RF MOSFET LDMOS 50V NI1230 Min Qty: 50 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$585.5878 | Buy Now |
DISTI #
MMRF1007HSR5
|
Avnet Americas | Transistor RF FET N-CH 110V 900MHz to 1215MHz 4-Pin NI-1230S T/R - Tape and Reel (Alt: MMRF1007HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$561.6714 / $647.7340 | Buy Now |
DISTI #
841-MMRF1007HSR5
|
Mouser Electronics | RF MOSFET Transistors MOSFET 965-1215 MHz 1000 W 50 V RoHS: Compliant | 0 |
|
$585.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Reel | 0Reel |
|
$552.4000 | Buy Now |
DISTI #
MMRF1007HSR5
|
Avnet Americas | Transistor RF FET N-CH 110V 900MHz to 1215MHz 4-Pin NI-1230S T/R - Tape and Reel (Alt: MMRF1007HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$561.6714 / $647.7340 | Buy Now |
DISTI #
MMRF1007HSR5
|
Richardson RFPD | RF POWER TRANSISTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$576.8000 | Buy Now |
DISTI #
MMRF1007HSR5
|
EBV Elektronik | Transistor RF FET N-CH 110V 900MHz to 1215MHz 4-Pin NI-1230S T/R (Alt: MMRF1007HSR5) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMRF1007HSR5
MMRF1007HSR5 CAD Models
MMRF1007HSR5 Part Data Attributes:
|
MMRF1007HSR5
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMRF1007HSR5
NXP Semiconductors
RF POWER, FET
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00 | |
Factory Lead Time | 10 Weeks | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |