Part Details for MMS-111-02-F-DV-LC by Samtec Inc
Overview of MMS-111-02-F-DV-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-111-02-F-DV-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-111-02-F-DV-LC-ND
|
DigiKey | CONN RCPT 22POS 0.079 GOLD SMD Min Qty: 500 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2280 | Buy Now |
DISTI #
MMS-111-02-F-DV-LC
|
Avnet Americas | Conn Socket Strip RCP 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: MMS-111-02-F-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.5100 / $3.9000 | Buy Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip | 0 |
|
$1.4900 / $3.9000 | Buy Now |
DISTI #
000000000004000035
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$2.3000 / $3.9000 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip | 0 |
|
$1.4900 / $3.9000 | Buy Now |
DISTI #
5cd8ff53cd7c1c4c38534b35
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Tube | 0 |
|
$1.4900 / $3.9000 | Buy Now |
Part Details for MMS-111-02-F-DV-LC
MMS-111-02-F-DV-LC CAD Models
MMS-111-02-F-DV-LC Part Data Attributes:
|
MMS-111-02-F-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-111-02-F-DV-LC
Samtec Inc
Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.891 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.3086 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | .6116 N |