Part Details for MMS-111-02-L-SV-P-TR by Samtec Inc
Overview of MMS-111-02-L-SV-P-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMS-111-02-L-SV-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-111-02-L-SV-P-TR-ND
|
DigiKey | CONN RCPT 11POS 0.079 GOLD SMD Min Qty: 600 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9361 | Buy Now |
DISTI #
MMS-111-02-L-SV-P-TR
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-111-02-L-SV-P-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $3.5300 | Buy Now |
DISTI #
200-MMS11102LSVPTR
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$2.1000 / $2.2800 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $3.5300 | Buy Now |
DISTI #
MMS-111-02-L-SV-P-TR
|
Avnet Americas | Conn Socket Strip SKT 11 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: MMS-111-02-L-SV-P-TR) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$2.2800 / $3.5300 | Buy Now |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$1.3800 / $3.5300 | Buy Now |
DISTI #
5cd8ff8ecd7c1c4c3853927b
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.3800 / $3.5300 | Buy Now |
Part Details for MMS-111-02-L-SV-P-TR
MMS-111-02-L-SV-P-TR CAD Models
MMS-111-02-L-SV-P-TR Part Data Attributes:
|
MMS-111-02-L-SV-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-111-02-L-SV-P-TR
Samtec Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.078 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.88 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1050VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.9 A | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 |
Alternate Parts for MMS-111-02-L-SV-P-TR
This table gives cross-reference parts and alternative options found for MMS-111-02-L-SV-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS-111-02-L-SV-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1470201-1 | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | TE Connectivity | MMS-111-02-L-SV-P-TR vs 1-1470201-1 |
502584-1174 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | MMS-111-02-L-SV-P-TR vs 502584-1174 |
SSM-111-LM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | MMS-111-02-L-SV-P-TR vs SSM-111-LM-SH |
1691200000 | Board Connector, 11 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MMS-111-02-L-SV-P-TR vs 1691200000 |
1750880000 | Board Connector, 11 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | MMS-111-02-L-SV-P-TR vs 1750880000 |
SSM-111-TM-SV | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMS-111-02-L-SV-P-TR vs SSM-111-TM-SV |
SSM-111-S-SV-LC | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-111-02-L-SV-P-TR vs SSM-111-S-SV-LC |
502584-1179 | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | MMS-111-02-L-SV-P-TR vs 502584-1179 |
SSM-111-SM-SH | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | MMS-111-02-L-SV-P-TR vs SSM-111-SM-SH |
SSM-111-F-SH-TR | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMS-111-02-L-SV-P-TR vs SSM-111-F-SH-TR |