Part Details for MMS-120-02-L-DH-LC by Samtec Inc
Overview of MMS-120-02-L-DH-LC by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MMS-120-02-L-DH-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMS-120-02-L-DH-LC-ND
|
DigiKey | CONN RCPT 40P 0.079 GOLD SMD R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$14.4400 | Buy Now |
DISTI #
MMS-120-02-L-DH-LC
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: MMS-120-02-L-DH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$6.8900 / $10.3100 | Buy Now |
DISTI #
MMS-120-02-L-DH-LC
|
Avnet Americas | Conn Socket Strip SKT 40 POS 2mm Solder RA SMD T/R - Tape and Reel (Alt: MMS-120-02-L-DH-LC) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$6.9700 / $10.4100 | Buy Now |
DISTI #
200-MMS12002LDHLC
|
Mouser Electronics | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant | 0 |
|
$3.9000 / $10.3100 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$5.4300 / $10.6800 | Buy Now |
DISTI #
000000000000060399
|
Sager | Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch Min Qty: 1 | 0 |
|
$6.2900 / $10.3100 | Buy Now |
DISTI #
MMS-120-02-L-DH-LC
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 2mm Solder RA SMD Tube (Alt: MMS-120-02-L-DH-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Socket Strip RoHS: Compliant | 0 |
|
$5.4300 / $10.6800 | Buy Now |
DISTI #
5cd8e9a8cd7c1c4c3839f564
|
Samtec | Classic Socket Strips, 2.00 mm (.0787") Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.9000 / $10.3100 | Buy Now |
Part Details for MMS-120-02-L-DH-LC
MMS-120-02-L-DH-LC CAD Models
MMS-120-02-L-DH-LC Part Data Attributes
|
MMS-120-02-L-DH-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMS-120-02-L-DH-LC
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.164 inch | |
Body Depth | 0.175 inch | |
Body Length | 1.602 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.0286 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.477 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | .6116 N |