Part Details for MMS3Z24BGW by Diotec Semiconductor AG
Overview of MMS3Z24BGW by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for MMS3Z24BGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MMS3Z24BGWTR-ND
|
DigiKey | ZENER, SOD-323, 24V, 0.3W, 2% Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4878-MMS3Z24BGW-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0317 | Buy Now |
DISTI #
637-MMS3Z24B
|
Mouser Electronics | Zener Diodes Zener, SOD-323, 24V, 0.3W, 2% RoHS: Compliant | 0 |
|
$0.0250 / $0.1500 | Order Now |
|
Onlinecomponents.com | Zener - SOD-323 - 24V - 5mA - 2% RoHS: Compliant | 0 |
|
$0.0142 / $0.0228 | Buy Now |
DISTI #
MMS3Z24BGW-DIO
|
TME | Diode: Zener, 0.3W, 24V, 13mA, SMD, reel,tape, SOD323, single diode Min Qty: 25 | 0 |
|
$0.0171 / $0.0258 | RFQ |