MMS8050-L-TP
Micro Commercial Components
Description: Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3

Overview of MMS8050-L-TP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Space Technology Industrial Automation Telecommunications Electronic Manufacturing

Price & Stock for MMS8050-L-TP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # MMS8050-L-TP-ND
DigiKey TRANS NPN 25V 0.5A SOT23 Min Qty: 3000 Lead time: 34 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $0.0246
  • 6,000 $0.0233
  • 9,000 $0.0198
  • 30,000 $0.0183
  • 75,000 $0.0158
  • 150,000 $0.0132
$0.0132 / $0.0246 Buy Now
DISTI # 833-MMS8050-L-TP
Mouser Electronics Bipolar Transistors - BJT NPN PURPOSE AMPLIFIER RoHS: Compliant 0
  • 3,000 $0.0340
$0.0340 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 0
  • 3,000 $0.0190
$0.0190 Buy Now

CAD Models for MMS8050-L-TP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MMS8050-L-TP by Micro Commercial Components

MMS8050-L-TP
Micro Commercial Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS
Package Description
SMALL OUTLINE, R-PDSO-G3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
MCC
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
25 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
120
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.3 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
150 MHz
VCEsat-Max
0.6 V
Want to compare parts?
  1. MMS8050-L-TP
    Micro Commercial Components
    Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
    VS

Alternate Parts for MMS8050-L-TP

This table gives cross-reference parts and alternative options found for MMS8050-L-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMS8050-L-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMS8050-L Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMS8050-L-TP vs MMS8050-L
Part Number Description Manufacturer Compare
MMS8050-L Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMS8050-L-TP vs MMS8050-L

Related Parts for MMS8050-L-TP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMS8050-L-TP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMS8050-L-TP by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MMS8050-L-TP would you like to use for your alert(s)?
  • Please alert me when MMS8050-L-TP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMS8050-L-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMS8050-L-TP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMS8050-L-TP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMS8050-L-TP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMS8050-L-TP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: