Part Details for MMSD-06-20-L-72.00-S-K by Samtec Inc
Overview of MMSD-06-20-L-72.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-06-20-L-72.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2314
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch Rohs Compliant: Yes |Samtec MMSD-06-20-L-72.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8700 / $9.7700 | Buy Now |
DISTI #
612-MMSD-06-20-L-72.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
33 In Stock |
|
$4.8376 / $5.6500 | Buy Now |
DISTI #
MMSD-06-20-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 12 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-06-20-L-72.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $5.6500 | Buy Now |
DISTI #
200-MMSD0620L7200SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 115 |
|
$3.0500 / $5.6500 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.5600 / $5.6500 | Buy Now |
DISTI #
MMSD-06-20-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 12 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-06-20-L-72.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $5.6500 | Buy Now |
DISTI #
MMSD-06-20-L-72.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.829m 12 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-06-20-L-72.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7900 / $5.6500 | Buy Now |
DISTI #
000000000005477077
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$3.5400 / $5.6500 | Buy Now |
DISTI #
3659702
|
Farnell | DISCRETE CABLE ASSY, SKT-FREE END, 72" RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$5.0308 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.5600 / $5.6500 | Buy Now |
Part Details for MMSD-06-20-L-72.00-S-K
MMSD-06-20-L-72.00-S-K CAD Models
MMSD-06-20-L-72.00-S-K Part Data Attributes
|
MMSD-06-20-L-72.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-06-20-L-72.00-S-K
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 2.9 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |