Part Details for MMSD-08-24-L-04.00-S-K by Samtec Inc
Overview of MMSD-08-24-L-04.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-08-24-L-04.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH2456
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSD-08-24-L-04.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $8.1600 | Buy Now |
DISTI #
612-MMSD-08-24-L-04.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8100 | Buy Now |
DISTI #
MMSD-08-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 24AWG 16 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-08-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $4.7100 | Buy Now |
DISTI #
200-MMSD0824L0400SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.5400 / $4.7100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$2.1300 / $4.7100 | Buy Now |
DISTI #
MMSD-08-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 24AWG 16 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-08-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $4.7100 | Buy Now |
DISTI #
MMSD-08-24-L-04.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.101m 24AWG 16 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-08-24-L-04.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1500 / $4.7100 | Buy Now |
DISTI #
000000000003209950
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.9500 / $4.7100 | Buy Now |
DISTI #
MMSD-08-24-L-04.00-S-K
|
Avnet Abacus | Cable Assembly Discrete Wire 0.101m 24AWG 16 POS Discrete Wire Housing SKT Crimp Bulk (Alt: MMSD-08-24-L-04.00-S-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3682499
|
Farnell | CABLE ASSY, 16P IDC RCPT-FREE END, 102MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$4.1838 | Buy Now |
Part Details for MMSD-08-24-L-04.00-S-K
MMSD-08-24-L-04.00-S-K CAD Models
MMSD-08-24-L-04.00-S-K Part Data Attributes
|
MMSD-08-24-L-04.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-08-24-L-04.00-S-K
Samtec Inc
Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |