Part Details for MMSD-13-20-L-32.00-S-K-M by Samtec Inc
Overview of MMSD-13-20-L-32.00-S-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-13-20-L-32.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-13-20-L-32.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.2400 | Buy Now |
DISTI #
MMSD-13-20-L-32.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.812m 20AWG 26POS Discrete Wire Housing SKT Layer - Bulk (Alt: MMSD-13-20-L-32.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9400 / $14.3000 | Buy Now |
DISTI #
200-MMSD1320L3200SKM
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.9900 / $14.3000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9900 / $14.3000 | Buy Now |
DISTI #
MMSD-13-20-L-32.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.812m 20AWG 26POS Discrete Wire Housing SKT Layer - Bulk (Alt: MMSD-13-20-L-32.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9400 / $14.3000 | Buy Now |
DISTI #
MMSD-13-20-L-32.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.812m 20AWG 26POS Discrete Wire Housing SKT Layer - Bulk (Alt: MMSD-13-20-L-32.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.9400 / $14.3000 | Buy Now |
DISTI #
000000000004048348
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$10.3500 / $14.3000 | Buy Now |
DISTI #
MMSD-13-20-L-32.00-S-K-M
|
Avnet Abacus | Cable Assembly Discrete Wire 0.812m 20AWG 26POS Discrete Wire Housing SKT Layer (Alt: MMSD-13-20-L-32.00-S-K-M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$7.9900 / $14.3000 | Buy Now |
DISTI #
5cd900a4cd7c1c4c3854d683
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$7.9900 / $14.3000 | Buy Now |
Part Details for MMSD-13-20-L-32.00-S-K-M
MMSD-13-20-L-32.00-S-K-M CAD Models
MMSD-13-20-L-32.00-S-K-M Part Data Attributes
|
MMSD-13-20-L-32.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-13-20-L-32.00-S-K-M
Samtec Inc
Rectangular Power Connector, 26 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |