Part Details for MMSD-15-20-L-08.00-S-K-M by Samtec Inc
Overview of MMSD-15-20-L-08.00-S-K-M by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-15-20-L-08.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSD-15-20-L-08.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.7900 | Buy Now |
DISTI #
MMSD-15-20-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 20AWG 30 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-15-20-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 / $12.2600 | Buy Now |
DISTI #
200-MMSD1520L0800SKM
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$7.5600 / $12.2600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6400 / $12.2600 | Buy Now |
DISTI #
MMSD-15-20-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 20AWG 30 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-15-20-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 / $12.2600 | Buy Now |
DISTI #
MMSD-15-20-L-08.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.203m 20AWG 30 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSD-15-20-L-08.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9400 / $12.2600 | Buy Now |
DISTI #
000000000003594181
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$8.4800 / $12.2600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$6.6400 / $12.2600 | Buy Now |
DISTI #
5cd90083cd7c1c4c3854ade3
|
Samtec | Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$6.6400 / $12.2600 | Buy Now |
Part Details for MMSD-15-20-L-08.00-S-K-M
MMSD-15-20-L-08.00-S-K-M CAD Models
MMSD-15-20-L-08.00-S-K-M Part Data Attributes
|
MMSD-15-20-L-08.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-15-20-L-08.00-S-K-M
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | LATCHED, POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |
Alternate Parts for MMSD-15-20-L-08.00-S-K-M
This table gives cross-reference parts and alternative options found for MMSD-15-20-L-08.00-S-K-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMSD-15-20-L-08.00-S-K-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G808A300 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs G808A300 |
E842-812-3004-618H | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3004-618H |
E842-812-3010-1AAH | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3010-1AAH |
E842-812-3006-334 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3006-334 |
E842-812-3032-3AAH | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3032-3AAH |
E842-812-3038-4AA | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3038-4AA |
HLE-115-02-L-DV-PE-BE | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | MMSD-15-20-L-08.00-S-K-M vs HLE-115-02-L-DV-PE-BE |
E842-812-3042-418 | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3042-418 |
CLT-115-02-LM-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | MMSD-15-20-L-08.00-S-K-M vs CLT-115-02-LM-D |
E842-812-3004-6AA | Board Connector, 30 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | MMSD-15-20-L-08.00-S-K-M vs E842-812-3004-6AA |