Part Details for MMSD-16-20-L-65.00-S-K by Samtec Inc
Overview of MMSD-16-20-L-65.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-16-20-L-65.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-16-20-L-65.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.651m 32 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-16-20-L-65.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9100 / $15.1000 | Buy Now |
DISTI #
MMSD-16-20-L-65.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.651m 32 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-16-20-L-65.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSD-16-20-L-65.00
|
Avnet Americas | Cable Assembly Discrete Wire 1.651m 32 POS Discrete Wire Housing RCP - Bulk (Alt: MMSD-16-20-L-65.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005895377
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9100 / $15.1000 | Buy Now |
Part Details for MMSD-16-20-L-65.00-S-K
MMSD-16-20-L-65.00-S-K CAD Models
MMSD-16-20-L-65.00-S-K Part Data Attributes
|
MMSD-16-20-L-65.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-16-20-L-65.00-S-K
Samtec Inc
Rectangular Power Connector, 32 Contact(s), Female, Crimp Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |