Part Details for MMSD-17-24-L-96.00-D-K-LUS by Samtec Inc
Overview of MMSD-17-24-L-96.00-D-K-LUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MMSD-17-24-L-96.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-17-24-L-96.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.438m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-17-24-L-96.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.3500 / $30.3200 | Buy Now |
DISTI #
MMSD-17-24-L-96.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.438m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-17-24-L-96.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MMSD-17-24-L-96.00
|
Avnet Americas | Cable Assembly Discrete Wire 2.438m 34 POS Discrete Wire Housing to 34 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-17-24-L-96.00) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005896005
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.3500 / $30.3200 | Buy Now |
Part Details for MMSD-17-24-L-96.00-D-K-LUS
MMSD-17-24-L-96.00-D-K-LUS CAD Models
MMSD-17-24-L-96.00-D-K-LUS Part Data Attributes
|
MMSD-17-24-L-96.00-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-17-24-L-96.00-D-K-LUS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 2.438 mm | |
MIL Conformance | NO | |
Number of Conductors | 34 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |