Part Details for MMSD-25-24-L-99.99-D-K-LDS by Samtec Inc
Overview of MMSD-25-24-L-99.99-D-K-LDS by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSD-25-24-L-99.99-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSD-25-24-L-99.99
|
Avnet Americas | Cable Assembly Discrete Wire 2.54m 50 POS Discrete Wire Housing to 50 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSD-25-24-L-99.99) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.8400 / $38.7700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$22.8400 / $38.7700 | Buy Now |
Part Details for MMSD-25-24-L-99.99-D-K-LDS
MMSD-25-24-L-99.99-D-K-LDS CAD Models
MMSD-25-24-L-99.99-D-K-LDS Part Data Attributes
|
MMSD-25-24-L-99.99-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSD-25-24-L-99.99-D-K-LDS
Samtec Inc
Cable Assembly, 24AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 2.51 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |