Part Details for MMSDT-03-24-L-13.00-S-K by Samtec Inc
Overview of MMSDT-03-24-L-13.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-03-24-L-13.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R7502
|
Newark | Bag & Tag |Samtec MMSDT-03-24-L-13.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $4.3400 | Buy Now |
DISTI #
612-MMSDT-03-24-L-13.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3400 | Buy Now |
DISTI #
MMSDT-03-24-L-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.33m 24AWG 6 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSDT-03-24-L-13.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.2700 | Buy Now |
DISTI #
200-MMSDT0324L1300SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$1.3600 / $3.2700 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.1400 / $3.2700 | Buy Now |
DISTI #
MMSDT-03-24-L-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.33m 24AWG 6 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSDT-03-24-L-13.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.2700 | Buy Now |
DISTI #
MMSDT-03-24-L-13.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.33m 24AWG 6 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: MMSDT-03-24-L-13.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.6900 / $3.2700 | Buy Now |
DISTI #
000000000003520423
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$1.5800 / $3.2700 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$1.1400 / $3.2700 | Buy Now |
DISTI #
5cd900edcd7c1c4c385528a3
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Bag & Tag | 0 |
|
$1.1400 / $3.2700 | Buy Now |
Part Details for MMSDT-03-24-L-13.00-S-K
MMSDT-03-24-L-13.00-S-K CAD Models
MMSDT-03-24-L-13.00-S-K Part Data Attributes
|
MMSDT-03-24-L-13.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-03-24-L-13.00-S-K
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 |