Part Details for MMSDT-05-20-L-15.00-D-K-LDX by Samtec Inc
Overview of MMSDT-05-20-L-15.00-D-K-LDX by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-05-20-L-15.00-D-K-LDX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-05-20-L-15.00-D-K-LDX-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1300 | Buy Now |
DISTI #
MMSDT-05-20-L-15.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSDT-05-20-L-15.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $6.3800 | Buy Now |
DISTI #
200-MMSDT520L15DKLDX
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$3.9900 / $6.3800 | Order Now |
DISTI #
MMSDT-05-20-L-15.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.381m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSDT-05-20-L-15.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2700 / $6.3800 | Buy Now |
DISTI #
MMSDT-05-20-L-15.00-D-K-LDX
|
Avnet Abacus | Cable Assembly Discrete Wire 0.381m 20AWG 10 POS Discrete Wire Housing to 10 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk (Alt: MMSDT-05-20-L-15.00-D-K-LDX) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
5cd90144cd7c1c4c385587f8
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$2.8800 / $6.3800 | Buy Now |
DISTI #
MMSDT-05-20-L-15.00-D-K-LDX
|
Toby Electronics | MMSX - Samtec 2.54 mm Mini Mate® Double Row & Single Row Discrete Wire Cable Assembly Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$2.7427 / $6.2284 | Buy Now |