Part Details for MMSDT-10-24-L-16.00-S-K-M by Samtec Inc
Overview of MMSDT-10-24-L-16.00-S-K-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-10-24-L-16.00-S-K-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87X8421
|
Newark | Cable Assy, 20P Idc Rcpt-Free End, 16", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:20Positions, Connector Pitch:2.54Mm, No. Of Rows:2 Row, Cable Length - Metric:406.4Mm, Cable Length - Imperial:16" Rohs Compliant: Yes |Samtec MMSDT-10-24-L-16.00-S-K-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0000 / $13.2300 | Buy Now |
DISTI #
612-MMSDT-10-24-L-16.00-S-K-M-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.3900 | Buy Now |
DISTI #
MMSDT-10-24-L-16.0
|
Avnet Americas | Cable Assembly, IDC Receptacle to Free End, 20 Ways, 2.54 mm, 2 Row, 406.4 mm, 16 " - Bulk (Alt: MMSDT-10-24-L-16.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8400 / $10.6900 | Buy Now |
DISTI #
200-MMSDT1024L16SKM
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 13 |
|
$6.6700 / $10.6900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket | 0 |
|
$5.8900 / $10.6900 | Buy Now |
DISTI #
000000000004000862
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.4500 / $10.6900 | Buy Now |
DISTI #
5cd90169cd7c1c4c3855b590
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: Bag & Tag | 0 |
|
$5.8900 / $10.6900 | Buy Now |
Part Details for MMSDT-10-24-L-16.00-S-K-M
MMSDT-10-24-L-16.00-S-K-M CAD Models
MMSDT-10-24-L-16.00-S-K-M Part Data Attributes:
|
MMSDT-10-24-L-16.00-S-K-M
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-10-24-L-16.00-S-K-M
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |