Part Details for MMSDT-12-24-L-03.25-D-K-LUS by Samtec Inc
Overview of MMSDT-12-24-L-03.25-D-K-LUS by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-12-24-L-03.25-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-12-24-L-03.25-D-K-LUS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2900 | Buy Now |
DISTI #
MMSDT-12-24-L-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.08m 24 Position Discrete Wire Housing to 24 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-12-24-L-03.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 / $11.3200 | Buy Now |
DISTI #
200-DT1224L0325DKLUS
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$6.4200 / $11.3200 | Order Now |
DISTI #
MMSDT-12-24-L-03.2
|
Avnet Americas | Cable Assembly Discrete Wire 24AWG 0.08m 24 Position Discrete Wire Housing to 24 Position Discrete Wire Housing Receptacle-Receptacle - Bulk (Alt: MMSDT-12-24-L-03.2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9800 / $11.3200 | Buy Now |
DISTI #
000000000003860813
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$7.4600 / $11.3200 | Buy Now |
DISTI #
5cd90125cd7c1c4c385566f6
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$5.3900 / $11.3200 | Buy Now |
Part Details for MMSDT-12-24-L-03.25-D-K-LUS
MMSDT-12-24-L-03.25-D-K-LUS CAD Models
MMSDT-12-24-L-03.25-D-K-LUS Part Data Attributes:
|
MMSDT-12-24-L-03.25-D-K-LUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-12-24-L-03.25-D-K-LUS
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.205 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.083 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Resistance | 0.085 Ω | |
Shielding | NO | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |