Part Details for MMSDT-16-30-L-12.00-S-K by Samtec Inc
Overview of MMSDT-16-30-L-12.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSDT-16-30-L-12.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MMSDT-16-30-L-12.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, FEP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.9800 | Buy Now |
DISTI #
MMSDT-16-30-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.3m 32 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-16-30-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $9.3600 | Buy Now |
DISTI #
200-MMSDT1630L1200SK
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Socket RoHS: Compliant | 0 |
|
$5.3100 / $9.3600 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.4600 / $9.3600 | Buy Now |
DISTI #
MMSDT-16-30-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.3m 32 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-16-30-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $9.3600 | Buy Now |
DISTI #
MMSDT-16-30-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 30AWG 0.3m 32 Position Discrete Wire Housing Receptacle - Bulk (Alt: MMSDT-16-30-L-12.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6000 / $9.3600 | Buy Now |
DISTI #
000000000006167069
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, Teflon Cable, 0.100 Pitch Min Qty: 1 | 0 |
|
$6.1700 / $9.3600 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket RoHS: Compliant | 0 |
|
$4.4600 / $9.3600 | Buy Now |
DISTI #
5cd900cdcd7c1c4c385504b0
|
Samtec | .100" Mini Mate® Double Row Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Socket RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bag & Tag | 0 |
|
$4.4600 / $9.3600 | Buy Now |
Part Details for MMSDT-16-30-L-12.00-S-K
MMSDT-16-30-L-12.00-S-K CAD Models
MMSDT-16-30-L-12.00-S-K Part Data Attributes
|
MMSDT-16-30-L-12.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSDT-16-30-L-12.00-S-K
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 |