Part Details for MMSS-03-20-F-03.00-S-K by Samtec Inc
Overview of MMSS-03-20-F-03.00-S-K by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-03-20-F-03.00-S-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH3958
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch Rohs Compliant: Yes |Samtec MMSS-03-20-F-03.00-S-K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7540 / $2.3100 | Buy Now |
DISTI #
612-MMSS-03-20-F-03.00-S-K-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
21 In Stock |
|
$0.9875 / $1.7300 | Buy Now |
DISTI #
MMSS-03-20-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 3 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-03-20-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.7300 | Buy Now |
DISTI #
200-MMSS0320F0300SK
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 79 |
|
$0.5200 / $1.7300 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$0.5200 / $1.7300 | Buy Now |
DISTI #
MMSS-03-20-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 3 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-03-20-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.7300 | Buy Now |
DISTI #
MMSS-03-20-F-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.076m 3 POS Discrete Wire Housing RCP - Bulk (Alt: MMSS-03-20-F-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7700 / $1.7300 | Buy Now |
DISTI #
000000000005897711
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$0.7200 / $1.7300 | Buy Now |
DISTI #
3659772
|
Farnell | DISCRETE CABLE ASSY, SKT-FREE END, 3" RoHS: Compliant Min Qty: 10 Lead time: 5 Weeks, 5 Days Container: Each | 0 |
|
$1.0964 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$0.5200 / $1.7300 | Buy Now |
Part Details for MMSS-03-20-F-03.00-S-K
MMSS-03-20-F-03.00-S-K CAD Models
MMSS-03-20-F-03.00-S-K Part Data Attributes
|
MMSS-03-20-F-03.00-S-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-03-20-F-03.00-S-K
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |