Part Details for MMSS-05-20-L-16.00-D-K-LDS by Samtec Inc
Overview of MMSS-05-20-L-16.00-D-K-LDS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MMSS-05-20-L-16.00-D-K-LDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AH4154
|
Newark | Mini-Mate Cable Assembly, 0.100" Pitch |Samtec MMSS-05-20-L-16.00-D-K-LDS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $5.9900 | Buy Now |
DISTI #
612-MMSS-05-20-L-16.00-D-K-LDS-ND
|
DigiKey | MINI-MATE CABLE ASSEMBLY, 0.100" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9800 | Buy Now |
DISTI #
MMSS-05-20-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-05-20-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $4.5100 | Buy Now |
DISTI #
200-SS0520L1600DKLDS
|
Mouser Electronics | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100" Pitch RoHS: Compliant | 0 |
|
$2.1700 / $4.5100 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$1.5700 / $4.5100 | Buy Now |
DISTI #
MMSS-05-20-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-05-20-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $4.5100 | Buy Now |
DISTI #
MMSS-05-20-L-16.00
|
Avnet Americas | Cable Assembly Discrete Wire 0.406m 5 POS Discrete Wire Housing to 5 POS Discrete Wire Housing RCP-RCP - Bulk (Alt: MMSS-05-20-L-16.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3200 / $4.5100 | Buy Now |
DISTI #
000000000005479963
|
Sager | Rectangular Cable Assemblies Mini-Mate Cable Assembly, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.1700 / $4.5100 | Buy Now |
DISTI #
3683025
|
Farnell | CABLE ASSEMBLY, 5POS, IDC RCPT, 406.4MM RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$3.1268 | Buy Now |
|
Master Electronics | .100" Mini Mate® Single Row Discrete Wire Cable Assembly, Socket | 0 |
|
$1.5700 / $4.5100 | Buy Now |
Part Details for MMSS-05-20-L-16.00-D-K-LDS
MMSS-05-20-L-16.00-D-K-LDS CAD Models
MMSS-05-20-L-16.00-D-K-LDS Part Data Attributes
|
MMSS-05-20-L-16.00-D-K-LDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MMSS-05-20-L-16.00-D-K-LDS
Samtec Inc
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.518 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.406 mm | |
Number of Conductors | 10 | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |