Part Details for MMSS-06-24C-F-20.00-D-K-LUS by Samtec Inc
Overview of MMSS-06-24C-F-20.00-D-K-LUS by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMSS-06-24C-F-20.00-D-K-LUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMSS-06-24C-F-20.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.508m 24AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: MMSS-06-24C-F-20.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003211437
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now |